Print Page
7 total stock globally
Need more?
7 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $33.260 ($36.586) |
Price for:Each
Minimum: 1
Multiple: 1
$33.26 ($36.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No56SD36-01-2-AJN
Order Code119038002
Product Range56 Series
Technical Datasheet
No. of Switch Positions5 Position
No. of Poles2 Pole
Angle of Throw36°
Contact Current AC Max200mA
Contact Voltage AC Max115V
Product Range56 Series
IlluminationNon Illuminated
Contact Current DC Max200mA
Contact Voltage DC Max30V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 56SD36-01-2-AJN is a single deck 1-pole 10-position Rotary Switch with 36° indexing angle of throw, adjustable stop style, shaft/panel seal and non-shorting timing contacts. Thermoset switch base, brass gold plated over silver plate and nickel plate terminals. It requires minimum distance behind the panel.
- Silicone rubber shaft/panel seal
- 1000MΩ Insulation resistance
- Adjustable stop types provide prototypes immediately
- Industrial quality, economically priced
Applications
Industrial
Technical Specifications
No. of Switch Positions
5 Position
Angle of Throw
36°
Contact Voltage AC Max
115V
Illumination
Non Illuminated
Contact Voltage DC Max
30V
No. of Poles
2 Pole
Contact Current AC Max
200mA
Product Range
56 Series
Contact Current DC Max
200mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012