Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGP BATTERIES
Manufacturer Part NoGPPVA9VAU075
Order Code3775314
Product RangeGPPVA9VAU Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGPPVA9VAU075
Order Code3775314
Product RangeGPPVA9VAU Series
Battery Voltage9V
Battery Size CodePP3
Battery TechnologyAlkaline
Battery Capacity-
Battery TerminalsSnap Contact
External Height47.5mm
External Width16.5mm
Pack Quantity4
Battery Type / SizePP3
External Depth25.5mm
Weight48g
Battery IEC Code6LR61
Battery NEDA Code1604A
Battery Compliance-
Product RangeGPPVA9VAU Series
SVHCNo SVHC (10-Jun-2022)
Alternatives for GPPVA9VAU075
1 Product Found
Technical Specifications
Battery Voltage
9V
Battery Technology
Alkaline
Battery Terminals
Snap Contact
External Width
16.5mm
Battery Type / Size
PP3
Weight
48g
Battery NEDA Code
1604A
Product Range
GPPVA9VAU Series
Battery Size Code
PP3
Battery Capacity
-
External Height
47.5mm
Pack Quantity
4
External Depth
25.5mm
Battery IEC Code
6LR61
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.201