Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGP BATTERIES
Manufacturer Part NoGP1604AU-C1
Order Code1779016
Product RangeGP Ultra Alkaline
Also Known AsGTIN UPC EAN: 4891199034688
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGP1604AU-C1
Order Code1779016
Product RangeGP Ultra Alkaline
Also Known AsGTIN UPC EAN: 4891199034688
Technical Datasheet
Battery Voltage9V
Battery Size Code9V
Battery TechnologyAlkaline
Battery Capacity-
External Height48.5mm
Battery TerminalsSnap Contact
External Width26.1mm
Pack Quantity1
External Depth17.1mm
Battery Type / Size9V
Weight47g
Battery IEC Code6LR61
Battery NEDA Code1604A
Battery Compliance-
Product RangeGP Ultra Alkaline
SVHCNo SVHC (14-Jun-2023)
Alternatives for GP1604AU-C1
2 Products Found
Product Overview
High performance single use 9V battery built with GP's new G-TECH technology. Suitable for all electronic devices and delivering stable output over a longer lifespan. Supplied in a retail card pack.
- Reliable, high quality single use alkaline batteries
- Provides long lasting power when compared to the previous generation
- Innovative G-TECH design ensures longer-lasting performance
- Patented anti-leakage system effectively prevents battery leaks
- Sustainable paper packaging to reduce waste
Contents
Contents: Battery only
Notes
Supplied in retail carded packaging
Technical Specifications
Battery Voltage
9V
Battery Technology
Alkaline
External Height
48.5mm
External Width
26.1mm
External Depth
17.1mm
Weight
47g
Battery NEDA Code
1604A
Product Range
GP Ultra Alkaline
Battery Size Code
9V
Battery Capacity
-
Battery Terminals
Snap Contact
Pack Quantity
1
Battery Type / Size
9V
Battery IEC Code
6LR61
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052