Print Page
G12SP
Power Relay, DPDT, 26.5 VDC, 10 A, G12 Series, Panel Mount, Non Latching
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / GIGAVAC
Manufacturer Part NoG12SPCopy
Manufacturer Standard Lead Time3 weeks
Order Code4923372
Product RangeG12 Series
Your Part Number
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,818.330 ($2,000.163) |
Price for:Each
Minimum: 1
Multiple: 1
$1,818.33 ($2,000.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / GIGAVAC
Manufacturer Part NoG12SPCopy
Manufacturer Standard Lead Time3 weeks
Order Code4923372
Product RangeG12 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage26.5VDC
Contact Current10A
Product RangeG12 Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC8kV
Contact Voltage VDC8kV
Contact MaterialMolybdenum, Tungsten
Coil Resistance250ohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Panel Mount
Contact Voltage VAC
8kV
Contact Material
Molybdenum, Tungsten
SVHC
No SVHC (04-Feb-2026)
Coil Voltage
26.5VDC
Product Range
G12 Series
Coil Type
Non Latching
Contact Voltage VDC
8kV
Coil Resistance
250ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071