Print Page
Image is for illustrative purposes only. Please refer to product description.
597 total stock globally
Need more?
597 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $52.785 ($58.0635) |
Price for:Each
Minimum: 1
Multiple: 1
$52.78 ($58.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGIC
Manufacturer Part No1CMDT0
Order Code189546702
Technical Datasheet
Contact Voltage VDC-
Time Min0.1s
Time Max100h
Product Range-
Contact ConfigurationSPCO
Contact Current8A
Relay MountingDIN Rail
Contact Voltage VAC240VAC
Relay TerminalsScrew
Nom Input Voltage-
Timing AdjustmentScrewdriver Slot
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 1CMDT0 is a 1-pole Micon® Electronic Timer with multifunction, 1CO contact configuration. Supports ON-delay (tn), cyclic ON/OFF (cnf), cyclic OFF/ON (cfn), signal OFF-delay (sf), signal OFF/ON (sfn), accumulative delay on signal (san), accumulative impulse on signal (saf), impulse ON/OFF (inf), leading edge impulse (iL), trailing edge impulse (it), leading edge bi-stable (sbi). 0.1 seconds to 100 hours delay. Separate indications for power and relay status. DIN rail mounting.
- Low power consumption
- IP20 Protection rating
- -10 to 60°C Operating temperature range
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Voltage VDC
-
Time Max
100h
Contact Configuration
SPCO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
Screwdriver Slot
Time Min
0.1s
Product Range
-
Contact Current
8A
Contact Voltage VAC
240VAC
Nom Input Voltage
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for 1CMDT0
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90328900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1