Print Page
Product Information
ManufacturerGENESIC
Manufacturer Part NoMUR5010
Order Code1862769
Product RangeMUR50
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current50A
Forward Voltage Max1V
Diode Module ConfigurationSingle
Diode Case StyleDO-5
Operating Temperature Max175°C
Forward Surge Current600A
Diode MountingStud
Product RangeMUR50
Product Overview
The MUR5010 is a silicon super-fast Recovery Diode offers high surge capability. It has 100V repetitive peak reverse voltage and 70V RMS reverse voltage.
- REACH Compliance
- Standard polarity - stud is cathode
- -55 to 150°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1V
Diode Case Style
DO-5
Forward Surge Current
600A
Product Range
MUR50
Average Forward Current
50A
Diode Module Configuration
Single
Operating Temperature Max
175°C
Diode Mounting
Stud
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017
