Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part No189422
Order Code4802897
Product RangeLS-7 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $65.510 ($72.061) |
| 5+ | $60.920 ($67.012) |
| 10+ | $58.860 ($64.746) |
| 25+ | $57.890 ($63.679) |
| 50+ | $56.930 ($62.623) |
Price for:Each
Minimum: 1
Multiple: 1
$65.51 ($72.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No189422
Order Code4802897
Product RangeLS-7 Series
Technical Datasheet
Media TypeOil, Water, Chemical
Process Connection Type1/2" BSP Male
Operating Pressure Max100psi
Housing MaterialVersaplast
Switch OutputSPST
Electrical Connection600mm Cable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max121.1°C
Product RangeLS-7 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Media Type
Oil, Water, Chemical
Operating Pressure Max
100psi
Switch Output
SPST
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
LS-7 Series
Process Connection Type
1/2" BSP Male
Housing Material
Versaplast
Electrical Connection
600mm Cable
Supply Voltage Max
-
Operating Temperature Max
121.1°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08