Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No155420BSPPCopy
Manufacturer Standard Lead Time9 weeks
Order Code480290001
Your Part Number
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $162.120 ($178.332) |
Price for:Each
Minimum: 1
Multiple: 1
$162.12 ($178.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No155420BSPPCopy
Manufacturer Standard Lead Time9 weeks
Order Code480290001
Technical Datasheet
Product Overview
155420BSPP is a RotorFlow RFI type visual indicator. This is RotorFlow in its most basic form-a bright orange rotor turning with fluid flow. Simple, direct and reliable. Flow rate is estimated, or simply confirmed, by viewing the speed of the turning rotor. Either port may be used for incoming flow, and the bayonet mounting lens is easily removed for quick cleanout. RFI Type RotorFlow sensor is easy to see, easy to install and easy to afford. Typical applications include visual flow confirmation on heat exchangers and plastic injection moulding equipment.
- Flow ranges from 0.5 to 5.0GPM (standard range), 0.1 to 1.0GPM (low range)
- 0.25" NPT port size
- Polypropylene body material
- Operating pressure range from 100PSIG (6.9bar) at 70°F (21°C), 40PSI (2.8bar) at 180°F (82°C)
- Operating temperature range from -20°F to 180°F (-29°C to 82°C)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261021
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
