Print Page
2,569 total stock globally
Need more?
2569 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.7595 ($0.8354) |
Price for:Each
Minimum: 10
Multiple: 10
$7.60 ($8.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoBD080-10-A-0230-L-D
Order Code229377002
Product RangeBD080
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows1Rows
No. of Contacts10Contacts
Connector MountingThrough Hole Mount
Product RangeBD080
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BD080-10-A-0230-L-D is a 10-contact 1.27mm black straight Board-to-board Socket with gold flash all over (standard) plated copper alloy contacts and an UL94V-0 polyester LCP standard insulator. The BD080 series receptacle has leaf spring type contacts, through hole type PCB mount and top entry type. LCP is suitable for IR reflow, wave and manual solder.
- No locating peg
- 20mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 300VAC Dielectric withstanding voltage
- 0.40mm Mates with square pin size
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
Pitch Spacing
1.27mm
No. of Contacts
10Contacts
Product Range
BD080
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029