Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGC ELECTRONICS
Manufacturer Part No12-1655
Order Code1698763
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerGC ELECTRONICS
Manufacturer Part No12-1655
Order Code1698763
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Test Connector Type AAlligator Clip
Test Connector Type BAlligator Clip
Voltage Rating-
Current Rating-
Insulator Colour-
Lead Length - Metric558.8mm
Lead Length - Imperial22"
No. of Test Leads5
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Alternatives for 12-1655
1 Product Found
Technical Specifications
Test Connector Type A
Alligator Clip
Voltage Rating
-
Insulator Colour
-
Lead Length - Imperial
22"
Product Range
TUK SGACK902S Keystone Coupler
Test Connector Type B
Alligator Clip
Current Rating
-
Lead Length - Metric
558.8mm
No. of Test Leads
5
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1134
