Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GARRYSON |
|---|---|
| Manufacturer Part No | GARRYFLEX BLOCK 60 GRITCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 700912401 |
| Your Part Number | |
| Technical Datasheet |
241 total stock globally
Need more?
241 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.770 ($12.947) |
Price for:Each
Minimum: 1
Multiple: 1
$11.77 ($12.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GARRYSON |
|---|---|
| Manufacturer Part No | GARRYFLEX BLOCK 60 GRITCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 700912401 |
| Technical Datasheet | |
| Block Material | Rubber |
| Abrasive Colour | Blue |
| Abrasive Grade | P60 |
| Height | 19mm |
| Width | 50mm |
| Length | 76mm |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2014) |
Product Overview
The Garryflex Block 120 grit is a grey colour, specialist resilient rubber block filled with hard abrasive grit. The abrasive grain is evenly distributed throughout the block to ensure a constant finish and effective sanding throughout the tool's life. This versatile block can be used dry or with water, paraffin, or a solvent as a lubricant to achieve various sanding effects. The rubber block construction also allows it to be cut to size for specific applications.
- Garryflex Abrasive Sanding Block with a 120 Grit rating
- Constructed from specialist resilient rubber filled with hard abrasive grit
- Abrasive grain is evenly distributed for a constant finish throughout tool life
- Can be used dry or with a lubricant (water, paraffin, or solvent) for different effects
- The rubber block can be cut to size for specialised applications
Applications
Maintenance & Repair
Technical Specifications
| Block Material | Rubber |
|---|---|
| Abrasive Grade | P60 |
| Width | 50mm |
| Product Range | - |
| Abrasive Colour | Blue |
|---|---|
| Height | 19mm |
| Length | 76mm |
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (1)
Alternatives for GARRYFLEX BLOCK 60 GRIT
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 40169997 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .120202 |
