Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GARRYSON |
|---|---|
| Manufacturer Part No | GARRYFLEX BLOCK 240 GRITCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 700914801 |
| Your Part Number | |
| Technical Datasheet |
1,517 total stock globally
153 more incoming. You can reserve stock now
1,517 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.770 ($12.947) |
Price for:Each
Minimum: 1
Multiple: 1
$11.77 ($12.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GARRYSON |
|---|---|
| Manufacturer Part No | GARRYFLEX BLOCK 240 GRITCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 700914801 |
| Technical Datasheet | |
| Block Material | Rubber |
| Abrasive Colour | Brown |
| Abrasive Grade | P240 |
| Height | 19mm |
| Width | 50mm |
| Length | 76mm |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2014) |
Product Overview
The GARRYFLEX BLOCK 240 GRIT from Garryson is a brown colour cleaning block.
- Specialist resilient rubber filled with hard abrasive grit
- Blocks can be cut to size to suit special applications
- Various effects can be obtained by using water, paraffin or solvent as a lubricant
- Grain is evenly distributed in block to give constant finish throughout the tool life
Technical Specifications
| Block Material | Rubber |
|---|---|
| Abrasive Grade | P240 |
| Width | 50mm |
| Product Range | - |
| Abrasive Colour | Brown |
|---|---|
| Height | 19mm |
| Length | 76mm |
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (1)
Alternatives for GARRYFLEX BLOCK 240 GRIT
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 40169997 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .14 |
