Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GARRYSON |
|---|---|
| Manufacturer Part No | GARRYFLEX BLOCK 120 GRITCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 700913601 |
| Your Part Number | |
| Technical Datasheet |
101 total stock globally
Need more?
101 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.720 ($12.892) |
Price for:Each
Minimum: 1
Multiple: 1
$11.72 ($12.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GARRYSON |
|---|---|
| Manufacturer Part No | GARRYFLEX BLOCK 120 GRITCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 700913601 |
| Technical Datasheet | |
| Block Material | Rubber |
| Abrasive Colour | Grey |
| Abrasive Grade | P120 |
| Height | 19mm |
| Width | 50mm |
| Length | 76mm |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2014) |
Alternatives for GARRYFLEX BLOCK 120 GRIT
1 Product Found
Product Overview
The GARRYFLEX BLOCK 120 GRIT is a grey specialist cleaning and polishing tool made from resilient rubber that is uniformly filled with hard abrasive grit. The even distribution of the abrasive grain ensures a constant finish throughout the entire life of the tool. Ideal for cleaning and polishing all metals and ceramics, this block can be cut to size and its effect can be varied by using water, paraffin, or solvent as a lubricant.
- Garryflex Block with a 120 grit abrasive rating, supplied in a grey colour
- Made from specialist resilient rubber filled with hard abrasive grit
- Grain is evenly distributed to provide a constant finish throughout the tool's life
- Ideal for cleaning and polishing all metals and ceramics
- The block can be cut to size for specific application needs
- Finish can be varied by using a lubricant such as water, paraffin, or solvent
- Highly durable tool with a long service life
Applications
Maintenance & Repair
Technical Specifications
| Block Material | Rubber |
|---|---|
| Abrasive Grade | P120 |
| Width | 50mm |
| Product Range | - |
| Abrasive Colour | Grey |
|---|---|
| Height | 19mm |
| Length | 76mm |
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 40169997 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .060328 |
