Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNAVITAS
Manufacturer Part NoNVG033A10TCopy
Order Code
Re-Reel4852699RL
Cut Tape4852699
Product RangeGaNFast Series
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.350 | $7.35 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.350 ($8.085) |
| 10+ | $5.630 ($6.193) |
| 100+ | $4.490 ($4.939) |
| 500+ | $4.110 ($4.521) |
| 1000+ | $3.860 ($4.246) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNAVITAS
Manufacturer Part NoNVG033A10TCopy
Order Code
Re-Reel4852699RL
Cut Tape4852699
Product RangeGaNFast Series
Technical Datasheet
Drain Source Voltage Vds100V
Continuous Drain Current Id76A
Drain Source On State Resistance2400µohm
Typical Gate Charge11nC
Transistor Case StylePQFN
Transistor MountingSurface Mount
No. of Pins6Pins
Product RangeGaNFast Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drain Source Voltage Vds
100V
Drain Source On State Resistance
2400µohm
Transistor Case Style
PQFN
No. of Pins
6Pins
Qualification
-
Continuous Drain Current Id
76A
Typical Gate Charge
11nC
Transistor Mounting
Surface Mount
Product Range
GaNFast Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
