Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FULLEON |
|---|---|
| Manufacturer Part No | FL/BL/W/D /12VCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 290905701 |
| Product Range | Flashni Series |
| Your Part Number | |
| Technical Datasheet |
70 total stock globally
85 more incoming. You can reserve stock now
70 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $94.190 ($103.609) |
Price for:Each
Minimum: 1
Multiple: 1
$94.19 ($103.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FULLEON |
|---|---|
| Manufacturer Part No | FL/BL/W/D /12VCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 290905701 |
| Product Range | Flashni Series |
| Technical Datasheet | |
| Supply Voltage VAC | - |
| Supply Voltage VDC | 12V |
| Module Lens Colour | Blue |
| Visual Signal Type | - |
| Tones | 42 Tone |
| IP / NEMA Rating | IP65 |
| Sound Pressure Level (SPL) | 103dBA |
| Lens Diameter | - |
| External Height | - |
| Connection Type | - |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 55°C |
| Product Range | Flashni Series |
Product Overview
FL/BL/W/D /12V is a Flashni sounder with xenon beacon. The Flashni is an audible and visual device which requires one single installation point. This greatly reduces installation costs and is less obtrusive than two separate devices.
- 42 tones, secure clip fit base
- Volume control, fire approved and Signalling tone options
- Suitable for fire, security and signalling
- Quick fitting for easy installation, reduce output to suit application
- Voltage range from 9 to 15VDC, current is 110mA 12VDC version (typical tone 5)
- 103dB(A) sound output, 42 tones
- 10dB volume control, 1Hz flash rate, 0.7j flash power
- ABS/PC lens construction, red, amber, clear, green or blue colour
- IP65 protection, red or white colour
- Temperature range from -10 to + 55°C
Technical Specifications
| Supply Voltage VAC | - |
|---|---|
| Module Lens Colour | Blue |
| Tones | 42 Tone |
| Sound Pressure Level (SPL) | 103dBA |
| External Height | - |
| Operating Temperature Min | -10°C |
| Product Range | Flashni Series |
| Supply Voltage VDC | 12V |
|---|---|
| Visual Signal Type | - |
| IP / NEMA Rating | IP65 |
| Lens Diameter | - |
| Connection Type | - |
| Operating Temperature Max | 55°C |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85318070 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .33 |
