Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFULLEON
Manufacturer Part No640012FULL-0187XCopy
Manufacturer Standard Lead Time14 weeks
Order Code132082301
Your Part Number
84 total stock globally
Need more?
84 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $112.160 ($123.376) |
Price for:Each
Minimum: 1
Multiple: 1
$112.16 ($123.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFULLEON
Manufacturer Part No640012FULL-0187XCopy
Manufacturer Standard Lead Time14 weeks
Order Code132082301
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
Module Lens ColourOrange, White
Visual Signal TypeFlashing
Tones2 Tone
IP / NEMA RatingIP65
Sound Pressure Level (SPL)101dB
Lens Diameter93mm
External Height121mm
Connection Type-
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The FL/SV/AL/W/D is a Flashni Sounder/Beacon with orange, white module lens. The flashni combines the features of roshni electronic sounder with a fully integrated xenon beacon. The result is an attractively designed unit suitable for installation in internal or external locations where a combination of high sound output and visual indication is required.
- Compact design suitable for a wide range of locations
- Single terminal block for ease of installation
- Automatic sounder synchronisation
- Volume control as standard
- Reverse polarity protection
- Deep base with 20mm conduit entry, sealed to IP65
Applications
Security, Audio
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Orange, White
Tones
2 Tone
Sound Pressure Level (SPL)
101dB
External Height
121mm
Operating Temperature Min
-10°C
Product Range
-
Supply Voltage VDC
24V
Visual Signal Type
Flashing
IP / NEMA Rating
IP65
Lens Diameter
93mm
Connection Type
-
Operating Temperature Max
55°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85318070
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36
