Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFULLEON
Manufacturer Part No540504FULL-0610XCopy
Manufacturer Standard Lead Time13 weeks
Order Code132082001
Product RangeRoshni Series
Your Part Number
163 total stock globally
35 more incoming. You can reserve stock now
163 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $39.270 ($43.197) |
Price for:Each
Minimum: 1
Multiple: 1
$39.27 ($43.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFULLEON
Manufacturer Part No540504FULL-0610XCopy
Manufacturer Standard Lead Time13 weeks
Order Code132082001
Product RangeRoshni Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
TonesMultiple Tones
Sound Pressure Level (SPL)102dB
IP / NEMA RatingIP65
Product RangeRoshni Series
Resonant Frequency-
Current Consumption16mA
External Depth93mm
Operating Temperature Min-25°C
Operating Temperature Max80°C
SVHCNo SVHC (17-Dec-2015)
Product Overview
The ROLP/SV/W/D is a Roshni Low Profile (RoLP) Conventional Sounder with fire alarm markets leading, it finds uses in much wider applications. The wide operating voltage and range of tones available to the user make this flexible sounder supremely adaptable in even its most basic forms. Reverse polarity monitoring, red or white colour, ABS construction, 10dB volume control and 102dB(A) sound output.
- Wide voltage range
- Secure bayonet fit base
- Volume control
- Suitable for fire, security and Industrial supplies
- Quick fitting for easy installation
- Reduce output to suit the location
Applications
Security, Signal Processing, Audio
Technical Specifications
Supply Voltage VAC
-
Tones
Multiple Tones
IP / NEMA Rating
IP65
Resonant Frequency
-
External Depth
93mm
Operating Temperature Max
80°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
102dB
Product Range
Roshni Series
Current Consumption
16mA
Operating Temperature Min
-25°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Alternatives for 540504FULL-0610X
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85311095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
