Print Page
540501FULL-0389X
Sounder, Roshni, 32 Tone, 96dB, 24VDC, 8mA, IP54, Shallow Base, Red Body, 93mm Ext. Depth
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FULLEON |
|---|---|
| Manufacturer Part No | 540501FULL-0389XCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 132081701 |
| Product Range | Roshni Series |
| Your Part Number | |
| Technical Datasheet |
603 total stock globally
70 more incoming. You can reserve stock now
603 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $39.540 ($43.494) |
Price for:Each
Minimum: 1
Multiple: 1
$39.54 ($43.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FULLEON |
|---|---|
| Manufacturer Part No | 540501FULL-0389XCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 132081701 |
| Product Range | Roshni Series |
| Technical Datasheet | |
| Supply Voltage VAC | - |
| Supply Voltage VDC | 24VDC |
| Tones | 32 Tone |
| Sound Pressure Level (SPL) | 102dB |
| IP / NEMA Rating | IP54 |
| Product Range | Roshni Series |
| Resonant Frequency | - |
| Current Consumption | 8mA |
| External Depth | 93mm |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (17-Dec-2015) |
Alternatives for 540501FULL-0389X
3 Products Found
Product Overview
The ROLP/SV/R/S from Fulleon is a roshni low profile shallow base fire alarm sounder. The Roshni Low Profile (RoLP) is a leading conventional sounder, although it finds uses in much wider applications such as commercial buildings, industrial, signalling, security and process alarms. The wide operating voltage and range of tones available to the user make this flexible alarm sounder supremely adaptable in even its most basic forms.
- 102dBA sound output
- 32 tones (user selectable)
- Two stage alarm
- Automatic synchronisation
- 10dB attenuation
- Current is 12mA (typical tone 3)
- Voltage rating is 9VDC to 28VDC for use on fire systems
- ABS construction
Applications
Industrial, Security, Lighting
Technical Specifications
| Supply Voltage VAC | - |
|---|---|
| Tones | 32 Tone |
| IP / NEMA Rating | IP54 |
| Resonant Frequency | - |
| External Depth | 93mm |
| Operating Temperature Max | 70°C |
| Supply Voltage VDC | 24VDC |
|---|---|
| Sound Pressure Level (SPL) | 102dB |
| Product Range | Roshni Series |
| Current Consumption | 8mA |
| Operating Temperature Min | -25°C |
| SVHC | No SVHC (17-Dec-2015) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85318070 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .22 |
