Print Page
T1C12400700-29F
LED Driver, LED Lighting, 29 W, 42 V, 700 mA, Constant Current, 198 V
Image is for illustrative purposes only. Please refer to product description.

67 total stock globally
Need more?
67 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.140 ($21.054) |
| 5+ | $18.110 ($19.921) |
| 10+ | $17.210 ($18.931) |
| 50+ | $16.390 ($18.029) |
| 100+ | $15.950 ($17.545) |
| 250+ | $15.520 ($17.072) |
Price for:Each
Minimum: 1
Multiple: 1
$19.14 ($21.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFULHAM
Manufacturer Part NoT1C12400700-29FCopy
Order Code4815827
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max29W
Output Voltage Max42V
Output Current700mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
42V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
29W
Output Current
700mA
Input Voltage Min
198V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13