Print Page
T1C12400500-21F
LED Driver, LED Lighting, 21 W, 42 V, 500 mA, Constant Current, 198 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFULHAM
Manufacturer Part NoT1C12400500-21FCopy
Manufacturer Standard Lead Time4 weeks
Order Code4815826
Your Part Number
87 total stock globally
Need more?
87 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.020 ($15.422) |
| 5+ | $13.310 ($14.641) |
| 10+ | $12.750 ($14.025) |
| 50+ | $12.130 ($13.343) |
| 100+ | $11.660 ($12.826) |
| 250+ | $11.390 ($12.529) |
Price for:Each
Minimum: 1
Multiple: 1
$14.02 ($15.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFULHAM
Manufacturer Part NoT1C12400500-21FCopy
Manufacturer Standard Lead Time4 weeks
Order Code4815826
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max21W
Output Voltage Max42V
Output Current500mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
42V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
21W
Output Current
500mA
Input Voltage Min
198V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103