Print Page
T1A2240080S-30FE
LED Driver, DALI-2 DT8, LED Lighting, 30.4 W, 54 V, 800 mA, Constant Current, 180 V
Image is for illustrative purposes only. Please refer to product description.

48 total stock globally
Need more?
48 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $49.940 ($54.934) |
| 5+ | $47.580 ($52.338) |
| 10+ | $45.490 ($50.039) |
| 50+ | $44.090 ($48.499) |
| 100+ | $42.770 ($47.047) |
Price for:Each
Minimum: 1
Multiple: 1
$49.94 ($54.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFULHAM
Manufacturer Part NoT1A2240080S-30FECopy
Order Code4815806
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max30.4W
Output Voltage Max54V
Output Current800mA
LED Driver ModeConstant Current
Input Voltage Min180V
Input Voltage Max264V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
54V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
30.4W
Output Current
800mA
Input Voltage Min
180V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17