Print Page
T1A1240165S-60EE
LED Driver, DALI-2 DT6 Isolated, LED Lighting, 62.7 W, 42 V, 1.65 A, Constant Current, 180 V
Image is for illustrative purposes only. Please refer to product description.

28 total stock globally
Need more?
28 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $47.770 ($52.547) |
| 5+ | $45.520 ($50.072) |
| 10+ | $43.520 ($47.872) |
| 50+ | $42.180 ($46.398) |
| 100+ | $40.920 ($45.012) |
Price for:Each
Minimum: 1
Multiple: 1
$47.77 ($52.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFULHAM
Manufacturer Part NoT1A1240165S-60EECopy
Order Code4815814
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max62.7W
Output Voltage Max42V
Output Current1.65A
LED Driver ModeConstant Current
Input Voltage Min180V
Input Voltage Max264V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
42V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
62.7W
Output Current
1.65A
Input Voltage Min
180V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.273