
150 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $36.850 ($40.535) |
Product Information
Product Overview
The VDIP1 is a MCU to embedded USB host controller development module for the VNC1L IC device. The Vinculum VNC1L is the first of Vinculum family of embedded USB host controller integrated circuit devices. Not only is it able to handle the USB host interface and data transfer functions but owing to the inbuilt MCU and embedded flash memory, Vinculum can encapsulate the USB device classes as well. This module is supplied on a PCB designed to fit into a 24 pin DIP socket and provides access to the UART, parallel FIFO and SPI interface pins on the VNC1L device, via its AD and AC bus pins.
- USB single 'A' type USB socket to interface with USB peripheral devices
- Second USB interface port available via module pins if required
- Jumper selectable UART, parallel FIFO or SPI MCU interfaces
- Single 5V supply input from USB connection (no external supply necessary)
- Auxiliary 3.3V/200mA power output to external logic
- Program or update firmware via USB flash disk or via UART/parallel FIFO/SPI interface
- Power and traffic indicator LED's
- VNC1L firmware programming control pins PROG# and RESET# brought out onto jumper interface
- The module is ideal for rapid prototyping and development of VNC1L designs
Technical Specifications
FTDI
-
-
Vinculum USB Host/Device Controller Development/Prototype Module
No SVHC (04-Feb-2026)
-
VNC1L
Prototyping & Development of VNC1L Designs
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
