Print Page
UT232R-200
Smart Cable Assembly, USB to RS232 Converter, 1Mbaud, D Sub 9 Position Plug, FT232R Chip, 2m/6.6ft
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FTDI |
|---|---|
| Manufacturer Part No | UT232R-200Copy |
| Manufacturer Standard Lead Time | 44 weeks |
| Order Code | 235201301 |
| Your Part Number | |
| Technical Datasheet |
1,060 total stock globally
2,500 more incoming. You can reserve stock now
1,060 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $51.390 ($56.529) |
Price for:Each
Minimum: 1
Multiple: 1
$51.39 ($56.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FTDI |
|---|---|
| Manufacturer Part No | UT232R-200Copy |
| Manufacturer Standard Lead Time | 44 weeks |
| Order Code | 235201301 |
| Technical Datasheet | |
| Conversion Type | USB to RS232 Converter |
| Baud Rate | 1Mbaud |
| Converter Connector Type | D Sub 9 Position Plug |
| Chip Type | FT232R |
| Cable Length - Metric | 2m |
| Cable Length - Imperial | 6.6ft |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The UT232R-200 provides a simple method of adapting legacy serial devices with RS232 interfaces to modern USB ports. The adapter contains a small internal electronic circuit board mounted inside a rugged plastic enclosure capable of withstanding industrial temperature ranges. The integrated electronics also include RS232 line drivers to provide true RS232 signal levels.
- The Cable incorporates a standard USB-A
- The connector moulding also includes thumb screws for locking the DB9
Applications
Communications & Networking
Notes
The adapter cable requires USB device drivers
Technical Specifications
| Conversion Type | USB to RS232 Converter |
|---|---|
| Converter Connector Type | D Sub 9 Position Plug |
| Cable Length - Metric | 2m |
| Product Range | - |
| Baud Rate | 1Mbaud |
|---|---|
| Chip Type | FT232R |
| Cable Length - Imperial | 6.6ft |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for UT232R-200
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .094045 |
