Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $86.905 ($95.5955) |
Product Information
Product Overview
The USB-COM232-PLUS4 module is a USB to four channel RS232 communication module designed to support USB communication with up to four independent RS232 ports. The USB-COM232-PLUS4 is based on the FTDI FT4232H (USB 2.0 Hi-Speed device) and includes RS232 level shifters plus Power/TXD/RXD LEDs to provide a visual indication of data traffic through the module. The module uses a standard USB-MINIB device connector for connection to an upstream host or hub port. RS232-level signals, including modem handshake signals, are available on an industry-standard DE-9P connector. The maximum RS232-level data rate is 1Mbps. The USB-COM232-PLUS4 module requires USB device drivers, which are used to make the USB-COM232-PLUS4 appear as four Virtual COM Ports (VCP). This allows existing serial communications software such as HyperTerminal to exchange data through the USB-COM232-PLUS4 to a legacy RS232 peripheral device.
- Adds four RS-232 serial ports by connecting to Hi-Speed USB 2.0 interface
- Easy plug & play installation and RS-232 device connection
- Provide USB2.0 Hi-Speed(480Mbps) interface and works with USB 1.1 & 2.0 Host and Hub ports
- Industry standard FTDI chip set & device drivers for maximum compatibility
- Microsoft Windows WHQL-certified, Mac OS X, Linux and Windows CE device drivers
- Installs as four standard Windows COM ports
- Supports Windows Server 2008, 2003, Vista, XP 2000, Linux, Mac OS X
- FIFO with 2K byte transmit buffer, 2K byte receive buffer
- RS-232 data signals: TxD, RxD, RTS, CTS, DTR, DSR, DCD, RI, GND. Serial port speed up to 1Mbps
- Powered by USB port. No external power adapter required
Applications
Communications & Networking, Wireless, Portable Devices, Medical, Security, Audio, Imaging, Video & Vision, Industrial, Consumer Electronics, Sensing & Instrumentation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
No SVHC (25-Jun-2025)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate