
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $36.920 ($40.612) |
Product Information
Product Overview
The UM245R module is a USB - Parallel FIFO interface (TTL) development module for the FT245R IC device. The compact module is designed to fit a 24 pin DIP socket which provides access to all FIFO interface and control pins (TXE#, RXF#, RD#, WR) on the FT245R device. The UM245R can be configured as either USB bus-powered or self-powered and also supports 5V or 3V level interface. Voltage levels set via onboard jumpers. The UM245R supports data transfers at up to 1 MegaByte per second. The UM245R plugs into a standard 24 pin 0.6in wide DIP socket.
- Single chip USB to UART synchronous serial data transfer interface
- Entire USB protocol handled on the chip – No USB-specific firmware programming required
- Simple interface to MCU / PLD / FPGA logic with 4-wire handshake interface
- Data transfer rate to 1 Megabyte / second - D2XX Direct Drivers
- Data transfer rate to 300 kilobyte / second – VCP Drivers.
- FTDI's royalty-free VCP,D2XX drivers eliminates requirement for USB driver developments.
- FIFO with receive and transmit buffers for high data throughput
- Integrated 1024bit internal EEPROM for storing USBVID, PID, serial num, product description strings
- Device supplied pre-programmed with unique USB serial number
- Support for bus powered, self powered and high-power bus powered USB configurations
Applications
Communications & Networking, Wireless, Portable Devices, Medical, Security, Audio, Imaging, Video & Vision, Industrial, Consumer Electronics, Sensing & Instrumentation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
FT245R
3.3V
-
-
USB
5.25V
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
