Print Page
Image is for illustrative purposes only. Please refer to product description.

Unable to Retrieve Availability Information
Product Information
Product Overview
HD5-MIC is a digital microscope with measurement software. This device examines your PCB circuits with high precision and solders even the smallest SMDs and elements without any hassle using the full HD 51Mp microscope camera system with a 180x lens. It is a multifunctional HDMI digital microscope that features full HD, comfortable headroom, improved ergonomics, and multiple output signals with different resolutions. It can be used as a stand-alone device connected directly to a monitor. It requires a HDMI monitor. It can be connected to a Windows PC and operated with supplied operating software for taking measurements etc. It is supplied with a stand and LED ring illumination.
- Supplied with a 180X C-mount zoom lens for the industrial microscope camera
- This 51MP industrial microscope camera is suitable for circuit board inspection industry
- Adopts a high-quality metal housing, which is sturdy, durable and has a long life
- High resolution and dual output, which makes the camera more convenient to use
- High definition multimedia interface USB2.0 dual output camera
- Jpg image format, 51MP image resolution, MP4 (for memory card) video format
- 1080P at 60FPS video recorder, automatic/manual light
- Automatic/manual, value adjustable exposure, left/right, up/down direction
- 51MP CMOS sensor 1/2.33 inches image sensor, 51MP effective pixels
- Metal housing, C/CS lens, R/G/B adjustable colour, MOV video format
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90118000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4
