Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Overview
The GU045701 from Fortex is a PCB guillotine shear.
- Aluminium cutting capacity of 1.6mm
- Brass cutting capacity is 1mm
- SRBP and fibre glass boards cutting capacity of 2mm
Applications
Industrial
Technical Specifications
Cutting Capacity Max
1.6mm
Aluminium Cutting Capacity
1.6mm
External Width
645mm
Product Range
-
Board Thickness
2mm
External Depth
400mm
Cut Width Max
457mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84411030
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):21.364183
