Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE 325-AUCopy
Order Code4413239
Product Range320 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE 325-AUCopy
Order Code4413239
Product Range320 Series
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
Current Measure AC Max400A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max0
DMM Response TypeTrue RMS
Range SelectionAuto
No. of Digits3.5
Jaw Opening Max30mm
Product Range320 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
FLUKE 325-AU is a true RMS clamp meter. It is a reliable, versatile troubleshooting tool for commercial and residential electricians. Featuring a slim design for easy transport and use and a large display for efficient troubleshooting. In addition to True-rms AC current and voltage on non-linear loads, the 325 measures DC current, DC voltage, temperature and frequency.
- Measures AC/DC current up to 400A through jaw
- AC/DC voltage to 600V using test leads
- Measures frequency from 5Hz to 500Hz; resistance to 40Kohm
- Measures temperature from -10 °C to 400 °C with included K-type thermocouple
- Min/max function records important values
- 30mm (600MCM) maximum wire diameter
- Size is 207 x 75 x 34mm
Contents
Fluke 325 True-rms clamp meter, TL75 test leads, Type K thermocouple, Two AAA batteries (Installed), Soft case.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
Voltage Measure AC Max
600V
Resistance Measure Max
0
Range Selection
Auto
Jaw Opening Max
30mm
SVHC
No SVHC (15-Jun-2015)
Current Measure AC Max
400A
Voltage Measure DC Max
600V
DMM Response Type
True RMS
No. of Digits
3.5
Product Range
320 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36287
