| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4,401.000 ($4,841.100) |
Product Information
Product Overview
The FLUKE 1664 FC/FVF AU is a multifunction installation tester which is the only tester with 'insulation pre-test' feature. If the tester detects that an appliance is connected to the system under test, it stops insulation test, helping eliminate accidental damage. Auto test performs seven tests with one press of the button, reducing number of manual connections and decreasing possibility of making errors. The 1664 FC also gives Fluke Connect, so can send test results to Smartphone and collaborate with others. Can import data into Fluke DMS to process and generate certificates. Auto test performs seven tests with one press of the button, reducing the number of manual connections and decreasing the possibility of making errors. It perform autotest to test line/loop impedance, RCD trip current / trip time, insulation tests with a single connection, additional high current loop mode, faster measurements compared to loop tests with non-trip mode for RCDs and Z-max memory for loop tests.
- Unique zero adapter for fast, always reliable and accurate test lead and mains cord compensation
- Fast voltage measurement between L-N, L-PE and N-PE using the mains cord
- Measure RCD trip current & trip time in parallel, 2 measurements at once and a dual display
- Clear and large display with backlight, exceptionally wide viewing angle for easy and safe readings
- PASS/FAIL indication for RCD test results, variable RCD current mode for customized settings
- Loop & line resistance with mohm resolution, extended memory with 3 layers
- Battery size, quantity is Type AA, 6 each and IP-40 rated sealing
- CAT III / 500V, CAT IV 300V overvoltage, safety standard complies CAN/CSA c22.2 No. 1010 2nd edition
- Complies with EN61010-1 Ed 2.0 (2001-02), UL61010, ANSI/ISA -s82.02.01 2000
Applications
Test & Measurement
Contents
FLUKE 1664 FC/FVF AU tester, 6 x AA (IEC LR6) cell batteries, C1600 hard carrying case, Zero adapter, Heavy duty mains cord, STD standard test lead set, C1600 hard carrying case, Padded carrying and waist strap, Quick reference guide, TP165X remote control probe and lead, User manual on CD-ROM.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
1660 FC Series
500V
1000Mohm
500V
20Mohm
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate