Print Page
Image is for illustrative purposes only. Please refer to product description.

3 total stock globally
3 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,335.010 ($1,468.511) |
Price for:Each
Minimum: 1
Multiple: 1
$1,335.01 ($1,468.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
FLUKE 1507-AU insulation tester is a compact, rugged, reliable and easy to use insulation tester. With its multiple test voltages, it is ideal for many troubleshooting, commissioning and preventative maintenance applications. Additional features, like the remote probe on these tools save both time and money when performing tests.
- Repetitive or hard-to-reach testing is easy with the remote test probe
- Auto-discharge of capacitive voltage for added user protection
- Insulation test range from 0.01Mohm to 10Gohm, insulation test voltages: 500V, 1000V
- 200mA continuity test
- Resistance: 0.01ohm to 20.00Kohm
- Save battery power with auto power off
- Read measurements easily with large, backlit display
- CAT IV 600V overvoltage category rating for added user protection
- Accepts optional TPAK magnetic hanging system to free your hands for other work
- Four AA alkaline batteries (NEDA 15A or IEC LR6) for at least 1000 insulation tests, 1 year warranty
Contents
Insulation tester, Remote probe, Test leads, Test probes, Alligator clips, Holster, User documentation.
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1
