| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $352.450 ($387.695) |
Product Information
Product Overview
FLUKE-115/APAC is a field technicians True-rms digital multimeter. It measures True-rms voltage and current with plus resistance, continuity, frequency and capacitance to meet the needs of a wide variety of field service technicians. The 115 digital multimeter offers the users one-handed operation and a backlit display. The large, easy-to-read digits offer a 6000-count resolution. The 115 provides min/max/average with elapsed time to record signal fluctuations. It also measures: AC and DC voltage to 600V, AC and DC current to 10A (20A overload for 30-seconds max).
- Maximum voltage (between any terminal and earth ground) is 600V rms
- Easy one-handed operation of the meter
- 9 volt Alkaline, IEC 6LR61 battery
- 3 year warranty
- Operating temperature range from -10°C to + 50°C
- IP42 rating
Contents
FLUKE-115 digital multimeter, Holster, Installed 9V battery, 4 mm PVC-insulated test lead, Quick reference guide.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
True RMS
Auto, Manual
600V
10A
3 Years
No SVHC (15-Jun-2015)
4
6000
600V
10A
40Mohm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate