Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FLUKE NETWORKS |
|---|---|
| Manufacturer Part No | PRO3000F50-KITCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 289197601 |
| Product Range | Pro3000 Series |
| Your Part Number | |
| Technical Datasheet |
11 total stock globally
Need more?
11 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $369.280 ($406.208) |
Price for:Each
Minimum: 1
Multiple: 1
$369.28 ($406.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FLUKE NETWORKS |
|---|---|
| Manufacturer Part No | PRO3000F50-KITCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 289197601 |
| Product Range | Pro3000 Series |
| Technical Datasheet | |
| Tester Type | Network Cable Tester Kit |
| Resistance | - |
| External Height | - |
| External Width | - |
| External Depth | - |
| Product Range | Pro3000 Series |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
PRO3000F50-KIT is a tone generator and filtered probe. The Pro3000F filtered probe, 50Hz, “Stops the Buzz” by obstructing signal interference and unfiltered toner, for use on inactive networks, uses SmartTone™ technology, with five different tones to allow the technician to easily identify individual pairs.
- 50Hz filtered probe and tone generator kit
- Analog tone generator with bed-of-nails clips
- Send tone signal up to 16km on most cables
- SmartTone™ provides 5 distinct tones for exact pair identification
- Powerful speaker makes tracing cables quick and easy
- 1000Hz nominal solid frequency
- 9V alkaline battery
- Operating temperature range from -20°C to 60°C
- Case dimension is 249mm x 41mm x 33mm probe, 69mm x 61mm x 36mm analogue toner
Contents
Pro3000 filtered probe, Pro3000 tone generator, Nylon pouch.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
| Tester Type | Network Cable Tester Kit |
|---|---|
| External Height | - |
| External Depth | - |
| SVHC | No SVHC (15-Jun-2015) |
| Resistance | - |
|---|---|
| External Width | - |
| Product Range | Pro3000 Series |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90303370 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .453 |
