Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FLUKE NETWORKS |
|---|---|
| Manufacturer Part No | MT-8200-60ACopy |
| Order Code | 9677305 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | FLUKE NETWORKS |
|---|---|
| Manufacturer Part No | MT-8200-60ACopy |
| Order Code | 9677305 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Tester Type | - |
| Resistance | - |
| External Height | 141mm |
| External Width | 75mm |
| External Depth | 32mm |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
Breakthrough digital and analog toning finds cables other toners/probes can't . Advanced sensing modes accurately find the correct cable bundle, and then rapidly isolate the exact cable . Digital signal rejects noise and safely tones active networks . Verifies end-to-end cable continuity and basic miswires . Identifies and troubleshoots services with datacom link, two line telecom, continuity and polarity . Powerful talk battery capability tests telecom circuits.
- IntelliTone digital processing eliminates noise and false signals
- SmartTone™ analog toning precisely isolates individual wire pairs
- Locates cables safely and effectively on active networks
- Verifies twisted-pair installation with visual end-to-end continuity test
- Identifies, diagnoses, and troubleshoots datacom/telecom services
Applications
Test & Measurement, Signal Processing
Contents
Intellitone Pro 200 toner and probe, coaxial F connector adapter, 2 RJ-11 and RJ-45 patch cables and lest leads with crocodile clips
Technical Specifications
| Tester Type | - |
|---|---|
| External Height | 141mm |
| External Depth | 32mm |
| SVHC | No SVHC (15-Jun-2015) |
| Resistance | - |
|---|---|
| External Width | 75mm |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Australia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
