
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,232.560 ($2,455.816) |
Product Information
Product Overview
MS2-KIT is a MicroScanner2 professional kit. MicroScanner™ series acknowledges these growing trends and streamlines every aspect of the verification job. From its time-saving user interface and integrated multimedia support to its expanded service detection capabilities, MicroScanner2 and MicroScanner PoE give technicians the power to perform their jobs faster and more accurately than ever.
- Interface - graphical wiremap, length, cable ID, and distance to fault displayed on one screen
- Multimedia Support – tests all common media types including RJ11, RJ45, Coax, with no need for adaptors
- IntelliTone Toning – trace virtually any cable or wire pair with IntelliTone digital and analog toning
- VDV Service Detection – verifies today's media services, including 10/100/1000 Ethernet, POTS, and PoE
- Rugged Housing - Integrated rubber holster enhances grip and makes it durable enough for the toughest jobs
- Oversized Display - Large, backlit LCD makes results crystal clear whether in bright sunshine or in a dark closet
- Copper Cable Troubleshooting, Copper Cable Tester, Wiremap Tester
- Detail mode gives additional test status information
- PoE detection rules out power as source of problem
- Graphical wiremap shows type and location of fault
Applications
Test & Measurement, Communications & Networking, Signal Processing, Sensing & Instrumentation
Contents
MicroScanner2 cable verifier with main wiremap adapter, Remote identifiers #2-7, IntelliTone Pro 200 probe, Shielded twisted-pair RJ45 patch cord, RJ11 patch cord, Clip-set RJ45 to 8 alligator clip bare wire adapter, F Coax push on patch cord, Accessory soft pouch, 2 x AA alkaline batteries, 1 x 9V alkaline battery, MicroScanner2 getting started guide, IntelliTone Pro getting started guide, Packaged in a deluxe Fluke Networks carry case.
Notes
Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
10Mbps, 100Mbps, 1Gbps
To Be Advised
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
