MS2-KIT-AU
Cable Verifier Professional Kit, Wiremap Adapter, Probe, Remote Identifiers, Magnetic Strap, Case

Product Information
Product Overview
MS2-KIT-AU is a MicroScanner professional kit. The MicroScanner cable verifier helps find common errors quickly, displaying results from what were four different test modes all at once on its oversized, backlit LCD display: graphical wire map, pair lengths, distance to fault, cable ID and far-end device. With the included IntelliTone™ Pro 200 probe, it locates and traces virtually any cable or wire pair via digital and analogue toning. The MicroScanner2’s integrated RJ11, RJ45 and coax test ports support virtually any type of low-voltage cable testing, with no need for adapters. The end result is reduced test time and technician error — which makes high-quality installations more efficient and troubleshooting easier.
- VDV service detection verifies 10/100/1000 Ethernet, POTS and PoE
Contents
MicroScanner2 cable verifier, Remote IDs, IntelliTone Pro 200 probe, Batteries, Deluxe Fluke Networks carrying case.
Technical Specifications
Cable Verifier, Wiremap Adapter, Probe, Remote Identifiers, Patch Cords, Batteries, Mag Strap, Case
No SVHC (15-Jun-2015)
MicroScanner 2 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
