Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,293.000 ($1,422.300) |
Product Information
Product Overview
MS2-100 is a MicroScanner™ cable verifier. It helps to find common errors quickly, displaying results from what were four different test modes all at once on its oversized, backlit LCD display: graphical wire map, pair lengths, distance to fault, cable ID, and far-end device. Its integrated RJ11, RJ45, and coax test ports support virtually any type of low-voltage cable testing, with no need for awkward adapters. The end result is reduced test time and technician error, which makes high-quality installations more efficient and troubleshooting easier.
- Operating temperature range from 0°C to 45°C
- Dimension (with batteries installed and wiremap adapter attached) is 76mm x 163mm x 36mm
- Wire map, length, cable ID, distance to fault on one screen
- VDV service detection verifies 10/100/1000 Ethernet, POTS, and PoE
Contents
MicroScanner2 cable verifier with main wiremap adapter, Multi-language getting started guide, Batteries, and FLUKE networks carry pouch.
Notes
Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate