
| Manufacturer | FLUKE NETWORKS |
|---|---|
| Manufacturer Part No | MS-POECopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 300419801 |
| Product Range | MicroScanner Series |
| Also Known As | GTIN UPC EAN: 0754082148524 |
| Your Part Number | |
| Technical Datasheet |
2 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,791.580 ($1,970.738) |
Product Information
| Manufacturer | FLUKE NETWORKS |
|---|---|
| Manufacturer Part No | MS-POECopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 300419801 |
| Product Range | MicroScanner Series |
| Also Known As | GTIN UPC EAN: 0754082148524 |
| Technical Datasheet | |
| Meter Display Type | LCD |
| Network Speeds | 10Gbps |
| Network Functionality | PoE |
| Product Range | MicroScanner Series |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
MS-POE is a Fluke Networks MicroScanner™ cable / PoE tester. The MicroScanner™ PoE cuts through the confusion of your PoE installation by providing swift and simple PoE verification. The tester detects the available PoE class (0-8) in accordance with the latest PoE standards and displays the voltage from passive PoE sources. Everything cable technicians need to know, including available services (up to 10G Ethernet), cable length, wiremap, cable ID, and distance to fault are all shown on the LCD screen. Built-in IntelliTone digital and analogue toning precisely locates virtually any cable or wire pair – even on active networks. The ergonomic design features a sleek rubber overmold to enhance grip and ruggedness.
- Display network switch speeds capabilities up to 10G
- Ethernet Alliance Certified to IEEE-802.3™ standards
- Display cable length, wiremap and distance to fault
- Locate and trace cable with toning (probe sold separately)
- Operating temperature range from 32°F to 113°F (0°C to 45°C)
- IEC 61010-1 3rd Edition safety
- Dimension: 3in x 6.4in x 1.4in (7.6cm x 16.3cm x 3.6cm)
- Monochrome LCD with backlight display
Contents
MicroScanner™ POE (Power over Ethernet) cable verifier with detachable wiremap adapter, Getting started guide (10 languages), 2 AA alkaline batteries, Carry pouch and one-year warranty.
Technical Specifications
| Meter Display Type | LCD |
|---|---|
| Network Functionality | PoE |
| SVHC | No SVHC (15-Jun-2015) |
| Network Speeds | 10Gbps |
|---|---|
| Product Range | MicroScanner Series |
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90318080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .64 |
