Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE NETWORKS
Manufacturer Part NoFTK2000Copy
Manufacturer Standard Lead Time8 weeks
Order Code169934201
Your Part Number
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7,440.000 ($8,184.000) |
Price for:1 Kit
Minimum: 1
Multiple: 1
$7,440.00 ($8,184.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE NETWORKS
Manufacturer Part NoFTK2000Copy
Manufacturer Standard Lead Time8 weeks
Order Code169934201
Technical Datasheet
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
FTK2000 is a singlemode fibre verification kit. It is a great starter kit for contractors and network technicians who install and maintain fibre links. It quickly verifies optical loss and power levels at 850 and 1300nm or 1310 and 1550nm.
- Min/Max capability automates precision tracking of intermittent power fluctuations
- Large internal memory save 1000 results which enables continuous testing and recording
- Operating temperature range from -10ºC to 50ºC
- Size (L x W x H) is 142mm x 81mm x 41mm
Contents
SimpliFiber Pro optical power meter, 1310/1550 singlemode source, Carrying case, and SC power-meter adapter.
Technical Specifications
Kit Contents
SimpliFiber Pro optical power meter, 1310/1550 singlemode source, and carrying case
SVHC
No SVHC (15-Jun-2015)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2
