Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE NETWORKS
Manufacturer Part No26000900 (PRO 3000 KIT)Copy
Manufacturer Standard Lead Time6 weeks
Order Code288616801
Product RangePro3000 Series
Also Known AsGTIN UPC EAN: 0754082038917
Your Part Number
38 total stock globally
Need more?
38 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $245.700 ($270.270) |
Price for:Each
Minimum: 1
Multiple: 1
$245.70 ($270.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE NETWORKS
Manufacturer Part No26000900 (PRO 3000 KIT)Copy
Manufacturer Standard Lead Time6 weeks
Order Code288616801
Product RangePro3000 Series
Also Known AsGTIN UPC EAN: 0754082038917
Technical Datasheet
Product RangePro3000 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
26000900 (PRO 3000 KIT) is a Pro3000™ tone generator and probe kit. This analogue tone generator and probe kit uses the SmartTone™ technology, with five different tones for exact pair identification, and provides clear and precise tracing of communication cabling. Simply short the selected pair at the near or far end to change the cadence of the tone generated.
- Send tone signal up to 10miles (16km) on most cables
- Analog tone generator with bed-of-nails clips, unfiltered probe
- SmartTone™ provides 5 distinct tones for exact pair identification
- Continuity testing and line polarity confirmation
- Ergonomic sleek design, 3.5mm headphone jack
- Operating temperature range from -20°C to 60°C
- 9V alkaline battery
- Toner case dimension is 69mm x 61mm x 36mm
- Analog probe case dimension is 249mm x 41mm x 33mm
Contents
Pro3000 analogue tone, Pro3000 analogue probe, Nylon pouch.
Technical Specifications
Kit Contents
Pro3000 Series Unfiltered Probe & Analog Tone Generator
SVHC
No SVHC (15-Jun-2015)
Product Range
Pro3000 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90303370
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55
