Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FLUKE CALIBRATION |
|---|---|
| Manufacturer Part No | 9103-A-256Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 347098601 |
| Your Part Number | |
| Technical Datasheet |
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9,090.790 ($9,999.869) |
Price for:Each
Minimum: 1
Multiple: 1
$9,090.79 ($9,999.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FLUKE CALIBRATION |
|---|---|
| Manufacturer Part No | 9103-A-256Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 347098601 |
| Technical Datasheet |
Product Overview
9103-A-256 is a field dry-well. It covers below-ambient temperatures as low as -25 °C. The 9103 is stable to ±0.02 °C, and its display is calibrated to an accuracy of ±0.25 °C at all temperatures within its range. In just eight minutes, 0 °C is reached, and 100 °C is reached in six minutes, so your time is spent calibrating-not waiting. The 9103 reaches temperatures 50 °C below ambient, so -25 °C is reached under normal ambient conditions.
- Temperature range from -25°C to 140°C (-13°F to 284°F) at 23°C ambient
- Lightweight and very portable
- Accuracy to ±0.25 °C
- RS-232 and Interface-it software included
- Easy to recalibrate
- Immersion depth is 124mm
- Wells: 1.6mm, 3.2mm, 4.8mm, 6.35mm, 9.5mm and 12.7mm
- Insert "A", miscellaneous (cold side)
Notes
Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90328900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 7.3 |
