Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLIR
Manufacturer Part NoVS80CIR-21Copy
Order Code4011803
Product RangeVS80 Series
Your Part Number
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,788.140 ($1,966.954) |
Price for:Each
Minimum: 1
Multiple: 1
$1,788.14 ($1,966.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLIR
Manufacturer Part NoVS80CIR-21Copy
Order Code4011803
Product RangeVS80 Series
Technical Datasheet
Accessory TypeThermal Camera Probe
For Use WithFLIR VS80 Series Videoscopes
Product RangeVS80 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
VS80CIR-21 is a 160 × 120 thermal camera probe for the FLIR VS80 high-performance videoscope. This general purpose thermal camera probe for thermography inspections in difficult-to-access areas such as industrial gearboxes, aircraft engines, building attics, wall cavities, and crawl spaces.
- Perform thermal inspections
- Versatile, rugged and reliable
- Thermal camera resolution: 160 x 120 , field of view: 71°
- Semi-rigid
- 19mm diameter x 1m long thermal probe
Technical Specifications
Accessory Type
Thermal Camera Probe
Product Range
VS80 Series
For Use With
FLIR VS80 Series Videoscopes
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85258900
US ECCN:6A993.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.515
