Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLIR
Manufacturer Part NoVS80CHD-55-1RMCopy
Manufacturer Standard Lead Time7 weeks
Order Code4011809
Product RangeVS80 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,830.700 ($2,013.770) |
Price for:Each
Minimum: 1
Multiple: 1
$1,830.70 ($2,013.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLIR
Manufacturer Part NoVS80CHD-55-1RMCopy
Manufacturer Standard Lead Time7 weeks
Order Code4011809
Product RangeVS80 Series
Technical Datasheet
Accessory TypeHD Camera Probe
For Use WithFLIR VS80 Series Videoscopes
Product RangeVS80 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
VS80CHD-55-1RM is a high-resolution (1280 × 720 visual) camera probe for the FLIR VS80 high-performance videoscope.
- High definition probe - forward view
- Versatile, rugged and reliable
- HD camera resolution: 1280 x 720, field of view: 90°
- Semi-rigid
- 5.5mm diameter x 1m long visual probe
Technical Specifications
Accessory Type
HD Camera Probe
Product Range
VS80 Series
For Use With
FLIR VS80 Series Videoscopes
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85258900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27
