Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLIR
Manufacturer Part NoVS80C30HD-30RMCopy
Manufacturer Standard Lead Time8 weeks
Order Code4737335
Product RangeVS80 Series
Your Part Number
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9,065.370 ($9,971.907) |
Price for:Each
Minimum: 1
Multiple: 1
$9,065.37 ($9,971.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLIR
Manufacturer Part NoVS80C30HD-30RMCopy
Manufacturer Standard Lead Time8 weeks
Order Code4737335
Product RangeVS80 Series
Technical Datasheet
Product RangeVS80 Series
Camera Head Diameter-
Resolution1280 x 720
Magnification-
Output ConnectionUSB, Wi-Fi
SVHCNo SVHC (25-Jun-2025)
Product Overview
VS80C30HD-30RM is a Plumbing Spool 30 mm × 30 m Long Probe with 512 Hz Sonde Transmitter. Always capture images upright with self-levelling feature. Camera probe includes 512 Hz Sonde Transmitter. Use with VS80-LCT-1 to locate pipes. Versatile probe with 30 mm camera diameter and 30 m cable length. Spool lets you easily extend and retract the probe and includes multi-angle tilt and inclination feature. Perform more efficient underground inspections with length indication.
- Self-levelling camera ensures every image is captured upright for clear, accurate inspections
- Built-in 512 Hz sonde transmitter works with VS80-LCT-1 to pinpoint underground pipes
- 30mm camera probe with 30m cable, tilt and length indication makes navigating inspections effortless
Technical Specifications
Product Range
VS80 Series
Resolution
1280 x 720
Output Connection
USB, Wi-Fi
Camera Head Diameter
-
Magnification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90112090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.7
