
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3,243.220 ($3,567.542) |
Product Information
Product Overview
VS80 is a versatile, professional videoscope that you can rely on when inspecting locations that are difficult or unsafe to access. Seven unique compatible probes with waterproof (IP67) camera tips are available to give you flexibility for virtually any type of inspection. Options include: a 160 × 120 thermal camera, 2-way and 4-way articulating visual camera, 25m plumbing spool, high-definition (HD) camera, and dual HD camera probe. With one or more of the VS80 camera probes, you can perform a wide range of inspections including industrial equipment maintenance, HVAC/R, building, and automotive applications. Easily maneuver the narrow camera probes into small openings and tight spaces, and view sharp, vivid images and videos from the large, 7-inch touchscreen display. Using the FLIR Tools Mobile app from a mobile device, you can view saved images and video from the VS80, download files, and share them easily with customers or colleagues.
- VS80 videoscope screen (no probes)
- Improve inspection speed
- Versatile, rugged and reliable
- Identify, document and share
Contents
VS80 high-performance videoscope, Neck strap, Hand straps, Audio headset, Removable/retractable sun visor, Power adapter with AC plugs (for US, UK, EU, AUS), Heavy duty shipping/carrying case, 32GB microSD memory card, USB C to USB A cable, micro HDMI to HDMI video cable, Quick start guide.
Technical Specifications
VS80 Series
1024 x 600 Pixels
USB, Wi-Fi
-
-
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
