Print Page
VS80-IR21
Videoscope Kit, IR Thermal, USB, Wi-Fi, 1280 x 720 Pixels, 19 mm Dia, 1 m Length, FLIR VS80 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLIR
Manufacturer Part NoVS80-IR21Copy
Manufacturer Standard Lead Time8 weeks
Order Code4011802
Product RangeVS80 Series
Your Part Number
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4,484.010 ($4,932.411) |
Price for:Each
Minimum: 1
Multiple: 1
$4,484.01 ($4,932.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLIR
Manufacturer Part NoVS80-IR21Copy
Manufacturer Standard Lead Time8 weeks
Order Code4011802
Product RangeVS80 Series
Technical Datasheet
Product RangeVS80 Series
Camera Head Diameter19mm
Resolution1280 x 720 Pixels
Magnification-
Output ConnectionUSB, Wi-Fi
SVHCNo SVHC (17-Dec-2015)
Product Overview
VS80-IR21 is a videoscope Kit with IR thermal 19mm x 1m long camera probe. VS80 is a versatile, professional videoscope that you can rely on when inspecting locations that are difficult or unsafe to access.
- Perform thermal inspections
- Versatile, rugged and reliable
- Identify, document and share
- Perform a range of inspections
- Kit with 19mm x 1m long probe
Contents
VS80 high-performance videoscope, Camera probe, Neck strap, Hand straps, Audio headset, Removable/retractable sun visor, Power adapter with AC plugs (for US, UK, EU, AUS), Heavy duty shipping/carrying case, 32GB microSD memory card, USB C to USB A cable, micro HDMI to HDMI video cable, Quick start guide.
Technical Specifications
Product Range
VS80 Series
Resolution
1280 x 720 Pixels
Output Connection
USB, Wi-Fi
Camera Head Diameter
19mm
Magnification
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85258900
US ECCN:6A993.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.515
