Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $52.000 ($57.200) |
Price for:Each
Minimum: 1
Multiple: 1
$52.00 ($57.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLIR
Manufacturer Part NoMR-PINS2
Order Code2965563
Technical Datasheet
Accessory Type2" Insulated Replacement Pins
For Use WithFLIR MR06, MR07 & MR08 Moisture Meter Probes
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
2" insulated pins (1 pair) are smaller in diameter requiring minimal force to drive the pins into a surface resulting in less impact to the material. The sandblasted, hardened-steel pins with single-piece design prevent bending and create an improved bonding surface for the abrasion resistant insulation. The insulation extends all the way to the connection to the probe so even if you drive the pins all the way into the wall cavity the drywall will not affect the measurement.
Technical Specifications
Accessory Type
2" Insulated Replacement Pins
Product Range
-
For Use With
FLIR MR06, MR07 & MR08 Moisture Meter Probes
SVHC
No SVHC (17-Dec-2015)
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
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01