Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FLIR |
|---|---|
| Manufacturer Part No | EV45-T2Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 468409301 |
| Your Part Number | |
| Technical Datasheet |
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,160.600 ($1,276.660) |
Price for:Each
Minimum: 1
Multiple: 1
$1,160.60 ($1,276.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FLIR |
|---|---|
| Manufacturer Part No | EV45-T2Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 468409301 |
| Technical Datasheet |
Product Overview
EV45-T2 is a EV charger test adapter with Type 2 plug and Type 1 converter. Applications include providing safe and reliable EV charging stations, installing and maintaining public and private EV chargers and diagnosing and troubleshooting EVSEs.
- Ensures EV charging station safety by verifying protective earth and electrical wiring integrity
- Tests residual current device (RCD)
- Indicates the maximum current output of EV chargers
- Designed for type 2 and compatible with type 1 connectors
- Measures charging voltage and frequency when used with an optional FLIR digital multimeter
- Complies with CAT II 300V and IEC 61851-1 EV safety standards
- Dimension is (L × W × H) 237mm x 65mm x 56mm
Contents
EV45-T2, Converter for type 1, Carrying pouch, Test leads, 4 x AA batteries, User manual.
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90303370 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .6 |
