Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLEXXON
Manufacturer Part NoFDMM064GBG-XM00Copy
Manufacturer Standard Lead Time9 weeks
Order Code4829562
Product RangeX-Mask Pro Series
Your Part Number
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $247.570 ($272.327) |
| 5+ | $223.200 ($245.520) |
| 10+ | $216.220 ($237.842) |
Price for:Each
Minimum: 1
Multiple: 1
$247.57 ($272.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLEXXON
Manufacturer Part NoFDMM064GBG-XM00Copy
Manufacturer Standard Lead Time9 weeks
Order Code4829562
Product RangeX-Mask Pro Series
Technical Datasheet
Flash Memory Card TypeMicroSDXC Card
Memory Capacity64GB
Standard Speed Class-
UHS Standard-
Video Speed Class-
App Rating-
Supply Voltage Nom3.3V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeX-Mask Pro Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Card Type
MicroSDXC Card
Standard Speed Class
-
Video Speed Class
-
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Memory Capacity
64GB
UHS Standard
-
App Rating
-
Operating Temperature Min
-25°C
Product Range
X-Mask Pro Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
