Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoWLPK 10Copy
Manufacturer Standard Lead Time16 weeks
Order Code248109301
Your Part Number
931 total stock globally
Need more?
931 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $47.940 ($52.734) |
Price for:Each
Minimum: 1
Multiple: 1
$47.94 ($52.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoWLPK 10Copy
Manufacturer Standard Lead Time16 weeks
Order Code248109301
Technical Datasheet
Dispensing MethodSyringe
Volume10ml
Weight-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
WLPK 10 is a ceramic-filled silicone-free thermally conductive paste with high thermal conductivity. It consists of synthetic, thermal polymer and enables quick, effective heat dissipation. The paste is especially suitable for silicon sensitive applications. The long term stability of the thermally conductive paste guarantees full functionality during the complete service life of the product. Under normal conditions of use, the paste does not harden, dry out or melt.
- 10W/mK thermal conductivity, 1.4g/cm3 density
- Working temperature range from -60 to +150°C
- Silver colour, syringe basin
- Silicone-free, synthetic fluid ceramic filled
- Pastey consistence, 10ml delivery quantity
- Insoluble in water
- 12 months shelf life
Technical Specifications
Dispensing Method
Syringe
Weight
-
SVHC
No SVHC (04-Feb-2026)
Volume
10ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:35061000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
